The PHR-9-FY is a 9-contact RCP wire housing with crimp termination, suitable for cable mounting. It has a terminal pitch of 2mm and a body orientation of straight. The housing operates over a temperature range of -25°C to 85°C and has a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC.
JST PHR-9-FY technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.