Connector Accessories 7 POS 2mm Housing Retainer Straight Polyamide 66 Ivory Bag
Checking distributor stock and pricing after the page loads.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |