JST PNDP-14V-Z technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PND |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNDP-14V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
