
The PNDP-18V-Z(P) connector features 18 female socket contacts with a beige color and crimp termination. It has a free hanging mount and is available in a bulk packaging quantity of 300. The connector has a 2-row configuration with a pitch of 0.079inch and row spacing of 0.197inch.
Sign in to ask questions about the JST PNDP-18V-Z(P) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PNDP-18V-Z(P) technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.197inch |
| Series | PND |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNDP-18V-Z(P) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.