
This 30-position 2-row crimp female socket wire housing from JST is designed for free hanging applications. It features a lead-free construction and a beige color. The housing is suitable for use with crimp termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST PNDP-30V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PND |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNDP-30V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
