
The PNIRP-10V-S connector features a natural color and a female socket contact type. It is designed for free hanging applications and is available in bulk packaging. The connector has a 10-position, 1-row configuration and a 0.079inch pitch. It is part of the PNI series and is terminated with a crimp connection.
Sign in to ask questions about the JST PNIRP-10V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PNIRP-10V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PNI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNIRP-10V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.