JST PNIRR-06V technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PNI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PNIRR-06V to view detailed technical specifications.
No datasheet is available for this part.
