This 1-pin crimp contact has a 1-pole, 1-position design with a width of 24.5mm and a length of 8.5mm. It is packaged in bulk and features a natural housing color. The contact is lead-free and has a flammability rating of UL94 V-0. It measures 5.1mm in height.
JST PS-187 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Width | 24.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for JST PS-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.