This 2-contact RCP crimp wire housing from JST features a straight body orientation and a terminal pitch of 6.65mm. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The housing is designed for use with crimp termination and has a maximum current rating of 25A and a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 6.65mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 25A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |