
10-position, 2-row, 2mm pitch wire housing for cable mounting. Features female socket contacts made of copper with tin plating. This natural colored receptacle offers free-hanging termination via crimp connection.
JST PUDP-10V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PUD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PUDP-10V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
