
This JST PUDP-22V-S wire housing features 22 female socket contacts with a copper base and tin plating. It is designed for crimp termination and is packaged in bulk. The housing is suitable for free-hanging applications and is compliant with Reach SVHC regulations, although the exact status is unknown.
JST PUDP-22V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PUD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PUDP-22V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
