
The JST PUDP-40V-S is a 40-position 2-row crimp female socket with natural color contacts. It is designed for free hanging mounting and is available in bulk packaging. The socket has 40 contacts and is compliant with Reach SVHC regulations, although this is unknown. It is part of the PUD series and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST PUDP-40V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PUD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PUDP-40V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.