JST RA-2011 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | RA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST RA-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
