The RA-S201T-1290(LF)(SN) is a 20-contact right-angle IDC connector with a 2.54mm terminal pitch. It features a shrouded design and is suitable for cable mounting. The connector has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 300VDC or 300VAC. It is designed for use in applications where high-reliability connections are required.
JST RA-S201T-1290(LF)(SN) technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 300VDC|300VAC |
| Height | 7.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST RA-S201T-1290(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.