JST RA-SC1290 technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Series | RA |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST RA-SC1290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.