Ring Tongue Terminal 16-22AWG Red 18.6mm
JST RBV1.25-3.5 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST RBV1.25-3.5 to view detailed technical specifications.
No datasheet is available for this part.