Ring Tongue Terminal 10-12AWG Yellow 32.5mm
JST RBV5.5-6 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST RBV5.5-6 to view detailed technical specifications.
No datasheet is available for this part.