This 2-position female socket wire housing from JST is designed for crimp termination and features a lead-free construction. It is available in bulk packaging and has a pitch of 0.1 inch. The housing is suitable for free-hanging applications and is part of the RE series.
Sign in to ask questions about the JST RE-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST RE-02 technical specifications.
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | RE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST RE-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.