This 12-contact RCP wire housing is designed for crimp termination and features a straight body orientation. It can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 2A. The housing is suitable for use with 2.54mm terminal pitch and can be mounted via cable. It is rated for 250VDC and 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |