JST RSFP-5V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.