Conn Housing F 3 POS Crimp ST Cable Mount Box
JST RSFP-IS-2VB-250-187-8 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.