This 3-contact wire housing from JST is designed for crimp termination and features a straight body orientation. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 20A. The housing is rated for 250VDC and 250VAC and is suitable for cable mount applications.
JST RSFP-IS-3V-250 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.