JST S02B-JWPS-KES-ZR(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Housing Color | Blue |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST S02B-JWPS-KES-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.