JST S02B-XASS-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST S02B-XASS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
