This 2-position shrouded header from JST features a 2.5mm terminal pitch and a maximum current rating of 3A. It can operate at a maximum voltage of 250VDC or 250VAC and is designed for through-hole mounting. The header has a right-angle body orientation and can withstand temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
JST S02B-XASS-1N-BN(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 7.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |