This JST S06B-DR(LF)(SN) is a 6-contact shrouded header with a 2mm pitch, rated for 1A and 100VDC. It features a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -25°C to 85°C. This connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |