This 6-contact shrouded header features a HDR gender and a 3.81mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 10.5A and a maximum voltage rating of 250VAC. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S06B-F31DK-GGR(LF)(AU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10.5A |
| Max Voltage Rating | 250VAC |
| Height | 15.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST S06B-F31DK-GGR(LF)(AU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.