Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Mount | Termination |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | J320M |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |