This 6-position right angle connector features copper alloy contacts and a current rating of 10.5A. It has a voltage rating of 600V and is terminated with solder. The connector has a pitch of 5.08mm and is part of the J320M series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | J320M |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |