The JST S06B-F32SK-GGYR is a 6-contact right angle terminal block with a current rating of 10.5A and a voltage rating of 600V. It features a copper alloy contact material and a solder termination. The block is designed for termination and has a pitch of 5.08mm. It is part of the J320S series and has a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 10.5A |
| Mount | Termination |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | J320S |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |