This right angle 2-row connector features a copper alloy contact material with gold plating, and is available in a black housing color. It has a 2.2mm pitch and measures 9.2mm in length and 21.2mm in depth. The operating temperature range is -55°C to 105°C, and it is rated for 125V AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.2mm |
| Housing Color | Black |
| Length | 9.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 2.2mm |
| Termination | Solder |
| RoHS | Compliant |