This 6-contact HDR wire-to-board header from JST features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.2mm and can operate at temperatures between -55°C and 105°C. The header is rated for a maximum voltage of 125VDC or 125VAC and a maximum current of 5.5A.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5.5A |
| Max Voltage Rating | 125VDC|125VAC |
| Height | 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |