This 6-position through hole shrouded header features a copper alloy contact material and a natural nylon insulation material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is rated for 100V and has a flammability rating of UL94 V-0. It is packaged in a tray and has a kinked pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S06B-ZESK-2D(T)(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | ZE |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S06B-ZESK-2D(T)(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.