
Right-angle male pin header with 6 positions and 6 contacts, featuring a 2.5mm pitch. This through-hole mount connector offers a 3A current rating and 250V voltage rating. Constructed with a copper alloy contact material and tin plating, it operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
JST S06BXASK1LFSN technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.6mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST S06BXASK1LFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.