Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Thru-Hole Box
JST S09B-XASK-1(LF)(SN) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | XA |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for JST S09B-XASK-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.