
PHD SIDE ENTRY HEADER 10W
Checking distributor stock and pricing after the page loads.
JST S10B-PHDSS(LF)(SN)(P) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |