Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
JST S10B-XADSS-N technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.