
This 10-position, right-angle through-hole header features a contact finish of tin on mating contacts, copper alloy construction, and a natural nylon insulation material. It has a current rating of 3A and a voltage rating of 250V, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is lead-free and has a flammability rating of UL94 V-0, with a packaging style of bulk and a pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
JST S10B-XASK-1(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
