
This 10-position male pin header features a 0.059inch pitch and is designed for through hole mount. The header is made of brass with a tin and lead plating, and is packaged in bulk quantities of 1000. It is compliant with Reach SVHC regulations and contains lead, making it suitable for applications where lead-free components are not required.
JST S10B-ZR technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| Series | ZH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST S10B-ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
