
This 10-position shrouded surface mount header features a natural housing color and brass contacts with tin and lead plating. It is available in quantities of 1000 per pack, packaged in cut tape. The header is designed for surface mount applications with a pitch of 0.059inch and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST S10B-ZR-SM3A-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST S10B-ZR-SM3A-TF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST S10B-ZR-SM3A-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
