The S10P-SVF is a 10-contact crimp wire housing from JST, designed for cable mounting applications. It features a 5mm terminal pitch and a straight body orientation. The housing is rated for operation between -25°C and 85°C. It has a maximum current rating of 5A and a maximum voltage rating of 250VDC or 250VAC.
JST S10P-SVF technical specifications.
| Type | Housing |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.