
This 11-position rectangular connector features a contact rating of 3A and a voltage rating of 250V. It has a right-angle orientation and a pitch of 2.5mm. The connector is made with a brass contact material and has a TIN mating finish. The housing is white in color and the insulation is natural in color, made of nylon. The connector is lead-free and has a flammability rating of UL94 V-0.
Sign in to ask questions about the JST S11B-EH(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST S11B-EH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S11B-EH(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.