
This 11-contact shrouded header features a current rating of 1A and a voltage rating of 50V. It is designed for surface mount applications with a 0.059inch pitch. The header is constructed from brass with a tin contact plating and is lead-free. It is available in a natural housing color and is packaged in cut tape.
JST S11B-ZR-SM4A-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST S11B-ZR-SM4A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.