The S12B-CZHK-B-1(LF)(SN) is a 12-position shrouded header with a 1.5mm pitch and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The header has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum current rating of 2A. It can withstand a maximum voltage rating of 100VDC or 100VAC and has a height of 4.2mm.
JST S12B-CZHK-B-1(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.