
This 12-position header features a 3A current rating and 250V voltage rating. It has a right angle orientation and is designed for through hole mounting. The contacts are made of brass with a tin finish and are square in shape. The housing is white with a natural insulation color and is made of nylon. The connector is lead free and has a UL94 V-0 flammability rating.
JST S12B-EH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-EH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.