Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole
JST S12B-J21DK-GGYR(LF)(AU) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 4.6A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 14.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.