This 12-contact surface mount header features copper contacts with tin plating and is packaged in cut tape. It is designed for surface mount applications and meets Reach SVHC compliance requirements. The header is part of JST's PH series and has a termination type of SMD/SMT.
JST S12B-PH-SM4-TB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Series | PH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-PH-SM4-TB to view detailed technical specifications.
No datasheet is available for this part.