12-position, 1-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts with a square shape and tin mating finish, constructed from tin material. Surface mountable with a right-angle solder termination, this component boasts a 100V voltage rating and UL94 V-0 flammability. The natural colored nylon housing and insulation ensure durability.
JST S12B-PH-SM4-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.