12-position, 2-row shrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with tin plating for mating, and tin-plated copper alloy for contact material. This right-angle, side-entry, through-hole mount component has a 9.5mm height, 13.9mm length, and 5mm width, with a 250V voltage rating. The natural colored nylon insulation material boasts a UL94 V-0 flammability rating, and the component is lead-free.
JST S12B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.