JST S12B-PHDSS(LF)(SN)(P) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST S12B-PHDSS(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.